1020770000 | Weidmüller
Weidmueller SAIE-POS-4PM12M20-180MM AEH8MM
Order No.: 50P2823
EAN: 4032248732760
MPN:
1020770000
SAIE-POS-4PM12M20-180MM AEH8MM
Series: PLUGSERIES
Unit Price (€ / pc.)
55.7277 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Dragline cable, 1020770000, Weidmüller
Data cable (assembled) copper, M12, 4, 0.18 m, Stift, gerade, Geschirmt: Nein, LED: Nein, Halogene: Nein, CuZn vernickelt, silber
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Version | System cable | |
Halogen free | Yes | |
Cable length | 0.18 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |