1025950003 | Weidmüller

PROFINET cable, M12-plug, straight to M12-plug, straight, Cat 5e, SF/UTP, PUR, 0.3 m, green, 1025950003

Order No.: 50P3027
EAN: 4050118531732
MPN:
1025950003
IE-C5DD4UG0003MCSMCS-E
Weidmüller
1025950003 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
63.9387 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
63.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.9387 €

Dragline cable, 1025950003, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 0.3 m
Category Cat 5e
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead