1025950200 | Weidmüller
PROFINET cable, M12-plug, straight to M12-plug, straight, Cat 5e, SF/UTP, PUR, 20 m, green, 1025950200
Order No.: 50P3040
EAN: 4032248830886
MPN:
1025950200
IE-C5DD4UG0200MCSMCS-E
Unit Price (€ / pc.)
189.5432 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Dragline cable, 1025950200, Weidmüller
Data cable (assembled) copper, M12 / M12, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12-plug, straight | |
Version | Dragline cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 20 m | |
Category | Cat 5e | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |