1059760350 | Weidmüller

PROFINET cable, M12-plug, angled to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 35 m, green, 1059760350

Order No.: 50P4286
EAN: 4050118530803
MPN:
1059760350
IE-C5DD4UG0350MCAA20-E
Weidmüller
1059760350 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
274.3307 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
274.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
274.3307 €

Dragline cable, 1059760350, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, angled
Connection (2) RJ45 plug, straight
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 35 m
Category Cat 5e
Material PUR
Degree of protection (IP) IP67/IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead