1059890250 | Weidmüller

PROFINET cable, M12-plug, angled to M12-plug, angled, Cat 5e, SF/UTP, PUR, 25 m, green, 1059890250

Order No.: 50P4311
EAN: 4050118321289
MPN:
1059890250
IE-C5DD4UG0250MCAMCA-E
Weidmüller
1059890250 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
206.584 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
206.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.584 €

Dragline cable, 1059890250, Weidmüller

Data cable (assembled) copper, M12 / M12, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, angled
Connection (2) M12-plug, angled
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 25 m
Category Cat 5e
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead