1060110300 | Weidmüller
Bus line, M12-plug, straight to open end, Cat 5e, PVC, 3 m, black, 1060110300
Order No.: 50P4332
EAN: 4032248808878
MPN:
1060110300
SAIL-M12G-CD-3.0B
Unit Price (€ / pc.)
53.907 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bus line, 1060110300, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 5, 3 m, Pin, straight, shielded: Yes, LED: No, Halogens: Yes, PVC, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Version | bus line | |
Colour | black | |
Halogen free | No | |
Cable length | 3 m | |
Category | Cat 5e | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |