1060131000 | Weidmüller

Bus line, M12-plug, straight to M12 socket, straight, Cat 5e, PVC, 10 m, black, 1060131000

Order No.: 50P4343
EAN: 4032248809073
MPN:
1060131000
SAIL-M12GM12G-CD-10B
Weidmüller
1060131000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
121.1539 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
121.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1539 €

Bus line, 1060131000, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 5, 10 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: Yes.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M12 socket, straight
Version bus line
Colour black
Halogen free No
Cable length 10 m
Category Cat 5e
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead