1061971500 | Weidmüller

Bus line, M12-plug, angled to open end, PUR, 15 m, purple, 1061971500

Order No.: 50P4459
EAN: 4050118392883
MPN:
1061971500
SAIL-M12W-PB-15D
Weidmüller
1061971500 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
124.6287 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
124.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.6287 €

Bus line, 1061971500, Weidmüller

Data cable (assembled) copper, Open at one end, M12, 2, 15 m, Pin, angled, shielded: Yes, LED: No, Halogens: No, PUR, violet.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, angled
Connection (2) open end
Version bus line
Colour purple
Halogen free Yes
Cable length 15 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead