1061980010 | Weidmüller

Bus line, M12 socket, angled to open end, PUR, 0.1 m, black, 1061980010

Order No.: 50P4460
EAN: 4032248919383
MPN:
1061980010
SAIL-M12BW-CD-0.1A
Weidmüller
1061980010 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
38.0205 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
38.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.0205 €

Bus line, 1061980010, Weidmüller

Data cable (assembled) copper, Open at one end, M12, 5, 0.1 m, Socket, angled, shielded: Yes, LED: No, Halogens: No, PUR, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, angled
Connection (2) open end
Version bus line
Colour black
Halogen free Yes
Cable length 0.1 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead