1061980150 | Weidmüller
Bus line, M12 socket, angled to open end, PUR, 1.5 m, black, 1061980150
Order No.: 50P4461
EAN: 4032248811625
MPN:
1061980150
SAIL-M12BW-CD-1.5A
Unit Price (€ / pc.)
46.8979 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bus line, 1061980150, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 5, 1.5 m, Socket, angled, shielded: Yes, LED: No, Halogens: No, PUR, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, angled | |
Connection (2) | open end | |
Version | bus line | |
Colour | black | |
Halogen free | Yes | |
Cable length | 1.5 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |