1061980500 | Weidmüller

Bus line, M12 socket, angled to open end, PUR, 5 m, black, 1061980500

Order No.: 50P4463
EAN: 4032248811649
MPN:
1061980500
SAIL-M12BW-CD-5.0A
Weidmüller
1061980500 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
69.0795 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 13 Weeks **
Total Price:
69.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.0795 €

Bus line, 1061980500, Weidmüller

Data cable (assembled) copper, Open at one end, M12, 5, 5 m, Socket, angled, shielded: Yes, LED: No, Halogens: No, PUR, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, angled
Connection (2) open end
Version bus line
Colour black
Halogen free Yes
Cable length 5 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead