1062150700 | Weidmüller
Bus line, M12-plug, straight to M12-plug, angled, PUR, 7 m, black, 1062150700
Order No.: 50P4504
EAN: 4050118456868
MPN:
1062150700
SAIL-M12WM12W-CD-7.0A
Unit Price (€ / pc.)
111.2531 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Bus line, 1062150700, Weidmüller
Data cable (assembled) copper, 5.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12-plug, angled | |
Version | bus line | |
Colour | black | |
Halogen free | Yes | |
Cable length | 7 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |