1062190150 | Weidmüller

Bus line, M12-plug, straight to M12 socket, angled, PVC, 1.5 m, black, 1062190150

Order No.: 50P4522
EAN: 4032248811991
MPN:
1062190150
SAIL-M12GM12W-CD-1.5B
Weidmüller
1062190150 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
83.0382 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 13 Weeks **
Total Price:
83.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.0382 €

Bus line, 1062190150, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 5, 1.5 m, Pin, straight - Socket, angled, shielded: Yes, LED: No, Halogens: Yes.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M12 socket, angled
Version bus line
Colour black
Halogen free No
Cable length 1.5 m
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead