1062330300 | Weidmüller

Bus line, M12-plug, straight to M12-plug, angled, PUR, 3 m, purple, 1062330300

Order No.: 50P4564
EAN: 4032248812479
MPN:
1062330300
SAIL-M12WM12W-PB-3.0D
Weidmüller
1062330300 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
93.9981 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
94.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.9981 €

Bus line, 1062330300, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 3 m, Pin, angled - Socket, angled, shielded: Yes, LED: No, Halogen: Ja.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M12-plug, angled
Version bus line
AWG cross-section AWG 24
Colour purple
Halogen free No
Cable length 3 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead