1062530000 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 2 m, green, 1062530000

Order No.: 50P4593
EAN: 4032248813216
MPN:
1062530000
IE-C5ES8UG0020A44A40-X
Weidmüller
1062530000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
67.6753 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
67.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.6753 €

System cable, 1062530000, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version System cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 2 m
Category Cat 5
Material PUR
Degree of protection (IP) IP67/IP20
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead