1075411000 | Weidmüller

Bus line, M12-plug, angled to M12 socket, straight, PVC, 10 m, blue, 1075411000

Order No.: 50P5080
EAN: 4032248833894
MPN:
1075411000
FBCEX PA M12 MA-FMA 10M
Weidmüller
1075411000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
176.1438 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
176.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.1438 €

Bus line, 1075411000, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 10 m, Pin, angled - Socket, angled, shielded: Yes, LED: No, Halogens: Yes.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, angled
Connection (2) M12 socket, straight
Version bus line
Colour blue
Halogen free No
Cable length 10 m
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead