1075461000 | Weidmüller
Bus line, M12-plug, angled to M12 socket, straight, PVC, 10 m, black, 1075461000
Order No.: 50P5088
EAN: 4032248833993
MPN:
1075461000
FBC PA M12 MA-FM 10M
Unit Price (€ / pc.)
176.1438 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Bus line, 1075461000, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 10 m, Pin, angled - Socket, straight, shielded: Yes, LED: No, Halogens: Yes.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, angled | |
Connection (2) | M12 socket, straight | |
Version | bus line | |
Colour | black | |
Halogen free | No | |
Cable length | 10 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |