1076520100 | Weidmüller

Bus line, M12 socket, angled to open end, PVC, 1 m, blue, 1076520100

Order No.: 50P5132
EAN: 4032248834044
MPN:
1076520100
FBCEX PA M12 FMA 1M
Weidmüller
1076520100 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
63.7483 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
63.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.7483 €

Bus line, 1076520100, Weidmüller

Data cable (assembled) copper, Open at one end, M12, 2, 1 m, Socket, angled, shielded: Yes, LED: No, Halogens: Yes, PVC, blue (RAL 5015).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, angled
Connection (2) open end
Version bus line
Colour blue
Halogen free No
Cable length 1 m
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead