1076550200 | Weidmüller
Bus line, M12-plug, angled to M12 socket, straight, PVC, 2 m, black, 1076550200
Order No.: 50P5148
EAN: 4032248834174
MPN:
1076550200
FBC PA M12 MA-FMA 2M
Unit Price (€ / pc.)
118.9524 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Bus line, 1076550200, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 2 m, Pin, angled - Socket, angled, shielded: Yes, LED: No, Halogens: Yes.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, angled | |
Connection (2) | M12 socket, straight | |
Version | bus line | |
Colour | black | |
Halogen free | No | |
Cable length | 2 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |