1101750200 | Weidmüller
System cable, M12-plug, straight to M12-plug, straight, 2 m, black, 1101750200
Order No.: 50P5748
EAN: 4032248876280
MPN:
1101750200
FBC-PA M12 M-M 2M
Unit Price (€ / pc.)
118.9524 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Data line, 1101750200, WEIDMÜLLER
Data cable ready for connection with copper core cables.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12-plug, straight | |
Version | System cable | |
Colour | black | |
Cable length | 2 m | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |