1103670003 | Weidmüller

Weidmueller IE-KSF-PKV14M-KLRFE-0.3M

Order No.: 50P5806
EAN: 4032248924677
MPN:
1103670003
IE-KSF-PKV14M-KLRFE-0.3M
Weidmüller
1103670003 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
140.3248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.3248 €

Data line, 1103670003, Weidmüller

Ready-to-connect data line for combining complex control and supply tasks.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version Hybrid cable
Colour green
Cable type U/UTP
Cable length 0.3 m
Category Cat 5e
Detent lever protection available Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead