1119730030 | Weidmüller

PROFINET cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 3 m, green, 1119730030

Order No.: 50P6130
EAN: 4032248985487
MPN:
1119730030
IE-C5DD4UG0030A2EA2E-X
Weidmüller
1119730030 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
139.3014 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
139.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.3014 €

Dragline cable, 1119730030, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 3 m
Category Cat 5
Material PUR
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes