1134610030 | Weidmüller
System cable, M12-plug, angled to RJ45 plug, straight, Cat 5, SF/UTP, 3 m, green, 1134610030
Order No.: 50P6586
EAN: 4050118452006
MPN:
1134610030
IE-C5DS4VG0030MCAA20-E
Unit Price (€ / pc.)
79.135 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
System cable, 1134610030, Weidmüller
Data cable (assembled) copper.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, angled | |
Connection (2) | RJ45 plug, straight | |
Version | System cable | |
Colour | green | |
Cable type | SF/UTP | |
Cable length | 3 m | |
Category | Cat 5 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |