1160820030 | Weidmüller
Bus line, M8-plug, straight to open end, PUR, 0.3 m, green, 1160820030
Order No.: 50P7446
EAN: 4050118049855
MPN:
1160820030
SAIL-M8G-4S0.3UIE
Unit Price (€ / pc.)
29.2621 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Bus line, 1160820030, Weidmüller
Data cable (assembled) copper, Open at one end, M8, 4, 0.3 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M8-plug, straight | |
Connection (2) | open end | |
Version | bus line | |
Colour | green | |
Halogen free | Yes | |
Cable length | 0.3 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |