1160820750 | Weidmüller

Bus line, M8-plug, straight to open end, PUR, 7.5 m, green, 1160820750

Order No.: 50P7453
EAN: 4050118103144
MPN:
1160820750
SAIL-M8G-4S7.5UIE
1160820750 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
33.7603 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 8 Weeks **
Total Price:
202.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
33.7603 €

Bus line, 1160820750, Weidmüller

Data cable (assembled) copper, Open at one end, M8, 4, 7.5 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M8-Stecker, gerade
Connection (2) offenes ende
Version Bus-Leitung
Colour grün
Halogen free Yes
Cable length 7.5 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei