1160821000 | Weidmüller

Bus line, M8-plug, straight to open end, PUR, 10 m, green, 1160821000

Order No.: 50P7454
EAN: 4050118103151
MPN:
1160821000
SAIL-M8G-4S10UIE
1160821000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
77.945 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
77.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.945 €

Bus line, 1160821000, Weidmüller

Data cable (assembled) copper, Open at one end, M8, 4, 10 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M8-Stecker, gerade
Connection (2) offenes ende
Version Bus-Leitung
Colour grün
Halogen free Yes
Cable length 10 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei