1160930030 | Weidmüller
Bus line, M8-plug, straight to M8-plug, straight, 0.3 m, green, 1160930030
Order No.: 50P7457
EAN: 4032248976485
MPN:
1160930030
SAIL-M8GM8SG-4S0.3UIE
Unit Price (€ / pc.)
57.0248 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Bus line, 1160930030, Weidmüller
Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 0.3 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M8-plug, straight | |
Connection (2) | M8-plug, straight | |
Version | bus line | |
Colour | green | |
Halogen free | Yes | |
Cable length | 0.3 m | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |