1165900002 | Weidmüller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.2 m, blue, 1165900002
Order No.: 50P7560
EAN: 4050118076684
MPN:
1165900002
IE-C6FP8LB0002M40M40-B
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Patch cable, 1165900002, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 0.2 m | |
Category | Cat 6A | |
Material | LSZH | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |