1165940035 | Weidmüller

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3.5 m, gray, 1165940035

Order No.: 50P7584
EAN: 4050118159011
MPN:
1165940035
IE-C6FP8LD0035M40M40-D
1165940035 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 10 Weeks **
Total Price:
17.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1598 €

Patch cable, 1165940035, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 3.5 m
Category Cat 6A
Material LSZH
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes