1173030005 | Weidmüller

PROFINET cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 0.5 m, green, 1173030005

Order No.: 50P7745
EAN: 4050118013252
MPN:
1173030005
IE-C5DD4UG0005A20A20-E
1173030005 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
81.277 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
81.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.277 €

Dragline cable, 1173030005, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Schleppkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable type SF/UTP
Cable length 0.5 m
Category Cat 5e
Material PUR
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes