1173030450 | Weidmüller

PROFINET cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 45 m, green, 1173030450

Order No.: 50P7762
EAN: 4050118394610
MPN:
1173030450
IE-C5DD4UG0450A20A20-E
Weidmüller
1173030450 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
342.6724 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
342.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
342.6724 €

Dragline cable, 1173030450, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Schleppkabel
AWG-Leiterquerschnitt AWG 22-7
Farbe grün
Halogenfrei Yes
Kabel SF/UTP
Kabellänge 45 m
Kategorie Cat 5e
Material PUR
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes