1176930010 | Weidmüller

System cable, M12 socket, straight to M12-plug, straight, Cat 5, SF/UTP, PVC, 1 m, green, 1176930010

Order No.: 50P7832
EAN: 4050118308754
MPN:
1176930010
IE-C5DS4VG0010MSSMCS-E
Weidmüller
1176930010 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
66.5924 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
66.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.5924 €

System cable, 1176930010, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, straight
Connection (2) M12-plug, straight
Version System cable
AWG cross-section AWG 22-7
Colour green
Cable type SF/UTP
Cable length 1 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead