1217040030 | Weidmüller

Bus line, M12-plug, straight to M12-plug, straight, 0.3 m, black, 1217040030

Order No.: 50P8810
EAN: 4050118268546
MPN:
1217040030
SAIL-M12GM12SG-CD-0.3A
Weidmüller
1217040030 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
76.6955 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
76.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.6955 €

System cable, 1217040030, Weidmüller

Data cable (assembled) copper.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Version bus line
Colour black
Cable length 0.3 m
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead