1230430000 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 50 m, green, 1230430000

Order No.: 50P9139
EAN: 4050118014242
MPN:
1230430000
IE-C5ES8UG0500A40A40-E
Weidmüller
1230430000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
307.6864 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
307.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.6864 €

Dragline cable, 1230430000, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version System cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 50 m
Category Cat 5
Material PUR
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes