1234770050 | Weidmüller

PROFINET cable, M12 socket, straight to open end, Cat 5, PUR, 5 m, green, 1234770050

Order No.: 50P9253
EAN: 4050118019506
MPN:
1234770050
IE-C5DS4UG0050MBSXXX-E
Weidmüller
1234770050 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
86.3226 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
86.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.3226 €

Dragline cable, 1234770050, Weidmüller

Data cable (assembled) copper, 4, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, straight
Connection (2) open end
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Cable length 5 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead