1244130015 | Weidmüller
PROFINET cable, M12-plug, straight to M12 socket, straight, Cat 5e, PUR, 1.5 m, green, 1244130015
Order No.: 50P9487
EAN: 4050118045635
MPN:
1244130015
IE-C5DS4UG0015MBSMCS-E
Unit Price (€ / pc.)
82.4551 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Dragline cable, 1244130015, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12 socket, straight | |
Version | Dragline cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Cable length | 1.5 m | |
Category | Cat 5e | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |