1251580005 | Weidmüller

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, yellow, 1251580005

Order No.: 50P9670
EAN: 4050118042931
MPN:
1251580005
IE-C6FP8LY0005M40M40-Y
1251580005 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.687 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.687 €

Patch cable, 1251580005, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, yellow.

Ready-to-connect data cable with copper core wires.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 0.5 m
Kategorie Cat 6A
Material LSZH
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes