1251590100 | Weidmüller

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, green, 1251590100

Order No.: 50P9693
EAN: 4050118043402
MPN:
1251590100
IE-C6FP8LG0100M40M40-G
1251590100 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
36.0927 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
36.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.0927 €

Patch cable, 1251590100, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grün
Halogen free Yes
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material LSZH
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes