1272790100 | Weidmüller

PROFINET cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 10 m, green, 1272790100

Order No.: 50P9917
EAN: 4050118401264
MPN:
1272790100
IE-C5DD4UG0100MCSA24-X
Weidmüller
Image may differ
Unit Price (€ / pc.)
151.0943 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
151.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.0943 €

Dragline cable, 1272790100, Weidmüller

Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) RJ45 plug, straight
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 10 m
Category Cat 5
Material PUR
Degree of protection (IP) IP67/IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead