1275790150 | Weidmüller
System cable, M12-plug, straight to open end, Cat 5, SF/UTP, PVC, 15 m, green, 1275790150
Order No.: 50P9952
EAN: 4050118260908
MPN:
1275790150
IE-C5DS4VG0150MCSXXX-X
Unit Price (€ / pc.)
102.221 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Dragline cable, 1275790150, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Version | System cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Cable type | SF/UTP | |
Cable length | 15 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |