1296770200 | Weidmüller

Bus line, M8-plug, straight to M8 socket, straight, PUR, 2 m, green, 1296770200

Order No.: 51P0650
EAN: 4050118110791
MPN:
1296770200
SAIL-M8GM8G-4S2.0UIE
1296770200 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
65.5452 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
65.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.5452 €

Bus line, 1296770200, Weidmüller

Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 2 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M8-Stecker, gerade
Connection (2) M8-Buchse, gerade
Version Bus-Leitung
Colour grün
Halogen free Yes
Cable length 2 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei