1296790750 | Weidmüller

Bus line, M12-plug, straight to M8-plug, straight, 7.5 m, green, 1296790750

Order No.: 51P0659
EAN: 4050118278736
MPN:
1296790750
SAIL-M12GM8SG-4S7.5UIE
Weidmüller
1296790750 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
93.1651 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
93.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.1651 €

Bus line, 1296790750, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M8, 4, 7.5 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M8-plug, straight
Version bus line
Colour green
Halogen free Yes
Cable length 7.5 m
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead