1296791000 | Weidmüller

Bus line, M12-plug, straight to M8-plug, straight, PUR, 10 m, green, 1296791000

Order No.: 51P0661
EAN: 4050118110784
MPN:
1296791000
SAIL-M12GM8SG-4S10UIE
1296791000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
105.7196 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
105.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.7196 €

Bus line, 1296791000, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M8, 4, 10 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M8-Stecker, gerade
Version Bus-Leitung
Colour grün
Halogen free Yes
Cable length 10 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei