1296800050 | Weidmüller
Bus line, M12-plug, straight to M12-plug, straight, 0.5 m, green, 1296800050
Order No.: 51P0667
EAN: 4050118277616
MPN:
1296800050
SAIL-M12GM12SG-4S0.5UIE
Unit Price (€ / pc.)
58.0244 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Bus line, 1296800050, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 4, 0.5 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12-plug, straight | |
Version | bus line | |
Colour | green | |
Halogen free | Yes | |
Cable length | 0.5 m | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |