1296800300 | Weidmüller
Bus line, M12-plug, straight to M12-plug, straight, PUR, 3 m, green, 1296800300
Order No.: 51P0669
EAN: 4050118111033
MPN:
1296800300
SAIL-M12GM12SG-4S3.0UIE
Unit Price (€ / pc.)
70.567 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Bus line, 1296800300, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 4, 3 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-Stecker, gerade | |
Connection (2) | M12-Stecker, gerade | |
Version | Bus-Leitung | |
Colour | grün | |
Halogen free | Yes | |
Cable length | 3 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |