1296800500 | Weidmüller

Bus line, M12-plug, straight to M12-plug, straight, PUR, 5 m, green, 1296800500

Order No.: 51P0670
EAN: 4050118111118
MPN:
1296800500
SAIL-M12GM12SG-4S5.0UIE
1296800500 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
80.6225 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
80.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.6225 €

Bus line, 1296800500, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 4, 5 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M12-Stecker, gerade
Version Bus-Leitung
Colour grün
Halogen free Yes
Cable length 5 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei