1301370100 | Weidmüller
Bus line, M8 socket, straight to open end, PUR, 1 m, green, 1301370100
Order No.: 51P0690
EAN: 4050118111064
MPN:
1301370100
SAIL-M8BG-4S1.0UIE
Unit Price (€ / pc.)
32.7845 € *
Standard delivery time from the manufacturer is: 5 Weeks
Bus line, 1301370100, Weidmüller
Data cable (assembled) copper, Open at one end, M8, 4, 1 m, Socket, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M8 socket, straight | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |