1301370500 | Weidmüller

Bus line, M8 socket, straight to open end, PUR, 5 m, green, 1301370500

Order No.: 51P0694
EAN: 4050118111231
MPN:
1301370500
SAIL-M8BG-4S5.0UIE
1301370500 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
52.8479 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
52.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.8479 €

Bus line, 1301370500, Weidmüller

Data cable (assembled) copper, Open at one end, M8, 4, 5 m, Socket, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M8-Buchse, gerade
Connection (2) offenes ende
Version Bus-Leitung
Colour grün
Halogen free Yes
Cable length 5 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei