1307610150 | Weidmüller

PROFINET cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 15 m, green, 1307610150

Order No.: 51P0815
EAN: 4050118168358
MPN:
1307610150
IE-C5DD4UG0150B2EB2E-X
Weidmüller
1307610150 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
210.7847 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
210.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.7847 €

Dragline cable, 1307610150, Weidmüller

Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 15 m
Category Cat 5e
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes