1309720150 | Weidmüller

PROFINET cable, M12 socket, angled to open end, Cat 5, SF/UTP, PUR, 15 m, green, 1309720150

Order No.: 51P0854
EAN: 4050118112832
MPN:
1309720150
IE-C5DD4UG0150MSAXXX-X
Weidmüller
Image may differ
Unit Price (€ / pc.)
127.687 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
127.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.687 €

Dragline cable, 1309720150, Weidmüller

Data cable (assembled) copper, M12, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, angled
Connection (2) open end
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 15 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead